
* Images are for reference only
GMI6027P-64DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027P-64DB
- JLCPCB Part #
- C529969
- Package
- Plugin,D=6mm
- Description
- -10℃~+60℃ -64dB 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Omnidirectional Through-hole 插件,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.2530
10+
$0.2001
30+
$0.1775
100+
$0.1492
500+
$0.1367
1000+
$0.1291
Related Products
Welcome back, may I help you?