
* Images are for reference only
GM2410ENA
Extended
- Manufacturer
- GATEMODE
- MFR.Part #
- GM2410ENA
- JLCPCB Part #
- C52164555
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 256 3V~5.5V 500Kbps 600uA Half-Duplex Transceiver ±16kV DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1999
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1999
In-stock Item Pricing
Qty Unit Price
1+
$0.5759
10+
$0.5130
30+
$0.4807
100+
$0.4501
500+
$0.4130
1000+
$0.4033
Welcome back, may I help you?