
* Images are for reference only
GM7350YA
Extended
- Manufacturer
- GATEMODE
- MFR.Part #
- GM7350YA
- JLCPCB Part #
- C52023752
- Package
- SOT-23-5NC
- Description
- -40℃~+125℃ 1 190uVrms 200mA 40V 5V 5uA 700mV@(150mA) 80dB@(10Hz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reverse-polarity current protection Positive SOT-23-5NC Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0547
300+
$0.0483
3000+
$0.0415
6000+
$0.0374
9000+
$0.0338
Related Products