This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GLF76521

Extended
Manufacturer
GLF Integrated Power
MFR.Part #
GLF76521
JLCPCB Part #
C3189985
Package
WLCSP-6(1.47x0.97)
Description
-40℃~+85℃ 2A 31mΩ WLCSP-6(1.47x0.97) Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3675
1000+ $0.1423
2500+ $0.1373
5000+ $0.1349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons