
* Images are for reference only
GL5050UY01
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- GL5050UY01
- JLCPCB Part #
- C51933348
- Package
- SMD5050-6P
- Description
- -30℃~+85℃ 120° 2.2V 200mW 2cd 585nm~592nm 60mA Discrete Diode Water Clear Yellow SMD5050-6P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4780
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4780
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0181
1000+
$0.0152
2000+
$0.0134
10000+
$0.0119
20000+
$0.0111
Related Products
Welcome back, may I help you?