
* Images are for reference only
GL41A-E3/97
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GL41A-E3/97
- JLCPCB Part #
- C2980315
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 1.1V@1A 100uA@50V 1A 30A 50V DO-213AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1947
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1939
In-stock Item Pricing
Qty Unit Price
1+
$0.2367
50+
$0.2074
150+
$0.1947
500+
$0.1790
2500+
$0.1497
5000+
$0.1455
Related Products
Welcome back, may I help you?