
* Images are for reference only
GL34J-E3/98
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GL34J-E3/98
- JLCPCB Part #
- C3008993
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 1.3V@500mA 10A 500mA 5uA 600V DO-213AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4902
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4902
In-stock Item Pricing
Qty Unit Price
1+
$0.3308
50+
$0.2676
150+
$0.2405
500+
$0.2068
2500+
$0.1917
5000+
$0.1826
Related Products
Welcome back, may I help you?