
* Images are for reference only
GL102M035I200A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- GL102M035I200A
- JLCPCB Part #
- C65479
- Package
- Plugin,D13xL20mm
- Description
- 1000uF 13mm 20mm 35V 5mm 6000hrs@105℃ ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2700
50+
$0.2130
300+
$0.1716
600+
$0.1412
2400+
$0.1276
5100+
$0.1194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?