
* Images are for reference only
GH43F
Extended
- Manufacturer
- GoChip Elec Tech (Shanghai)
- MFR.Part #
- GH43F
- JLCPCB Part #
- C2683243
- Package
- TO-92S
- Description
- -40℃~+150℃ 17mT 20mT 3.8V~30V 4mA Open Collector Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1720
50+
$0.1354
150+
$0.1197
1000+
$0.1003
2000+
$0.0916
5000+
$0.0864
10000+
$0.0853
20000+
$0.0845
Related Products
Welcome back, may I help you?