
* Images are for reference only
GP01-1250WRS-4P
Extended
- Manufacturer
- GEPU
- MFR.Part #
- GP01-1250WRS-4P
- JLCPCB Part #
- C2681700
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.7mm 4 4.4mm 4P PA9T Phosphor Bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0977
50+
$0.0780
150+
$0.0682
500+
$0.0608
2500+
$0.0548
5000+
$0.0482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?