


GP25-2021WV-2P
- Manufacturer
- MFR.Part #
- GP25-2021WV-2P
- JLCPCB Part #
- C2681740
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 2P 2mm 4.3mm Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | GEPU | |
| Package | Plugin,P=2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x2P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 2P | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Mounting Type | Through Hole |

* Images are for reference only
GP25-2021WV-2P
Extended- Manufacturer
- MFR.Part #
- GP25-2021WV-2P
- JLCPCB Part #
- C2681740
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 2P 2mm 4.3mm Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GP25-2021WV-2P
Extended- Manufacturer
- MFR.Part #
- GP25-2021WV-2P
- JLCPCB Part #
- C2681740
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 2P 2mm 4.3mm Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP25-2021WV-2P Specifications
GP25-2021WV-2P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | GEPU | |
| Package | Plugin,P=2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x2P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 2P | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP25-2021WV-2P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP25-2021WV-2P Documents
GP25-2021WV-2P datasheets or manufacturer documentation.
Datasheet: GP25-2021WV-2P Datasheet (PDF)
GP25-2021WV-2P Schematic Symbol & PCB Footprint
The GP25-2021WV-2P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.