
* Images are for reference only
GDZ13LP3-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- GDZ13LP3-7
- JLCPCB Part #
- C5244917
- Package
- X3-DFN0603-2
- Description
- -55℃~+150℃ 100nA 12.35V~13.65V 13V 250mW Independent X3-DFN0603-2 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
100+
$0.0339
300+
$0.0334
1000+
$0.0330
Related Products
Welcome back, may I help you?