
* Images are for reference only
AP2204RB-3.3TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2204RB-3.3TRG1
- JLCPCB Part #
- C5944032
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 24V 3.3V 30uVrms 60dB@(1kHz) Fixed Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2799
1000+
$0.1118
2500+
$0.1080
5000+
$0.1062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?