
* Images are for reference only
GD5F1GQ5REYIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD5F1GQ5REYIGR
- JLCPCB Part #
- C2927042
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 10 Years 100,000 cycles 104MHz 1Gbit 3ms 400us 50uA SPI WSON-8-EP(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 782
In-stock Item Pricing
Qty Unit Price
1+
$6.4857
10+
$5.6303
30+
$5.1100
100+
$4.6718
Related Products
Welcome back, may I help you?