
* Images are for reference only
GD25Q256EWIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25Q256EWIGR
- JLCPCB Part #
- C6564321
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 133MHz 2.7V~3.6V 256Mbit SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$3.7294
10+
$3.1978
30+
$2.8804
100+
$2.5598
500+
$2.4116
1000+
$2.3456
Related Products
Welcome back, may I help you?