
* Images are for reference only
GD25Q256DFIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25Q256DFIGR
- JLCPCB Part #
- C395496
- Package
- SOP-16-300mil
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 12uA 2.7V~3.6V 20 Years 256Mbit 400us Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8587
10+
$4.3963
30+
$4.1192
100+
$3.4088
500+
$3.2799
1000+
$3.2219
Related Products
Welcome back, may I help you?