
* Images are for reference only
GD25Q16CSIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25Q16CSIGR
- JLCPCB Part #
- C395505
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 120MHz 16Mbit 1uA 2.7V~3.6V 20 Years 600us Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1761
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1759
In-stock Item Pricing
Qty Unit Price
1+
$1.0939
10+
$0.9199
30+
$0.8329
100+
$0.7475
500+
$0.5462
1000+
$0.5204
Related Products
Welcome back, may I help you?