
* Images are for reference only
GD25LQ16ETIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ16ETIGR
- JLCPCB Part #
- C6260514
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 16Mbit 2.7V~3.6V 20 Years 5ms 5uA SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3391
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3391
In-stock Item Pricing
Qty Unit Price
1+
$1.2533
10+
$1.0597
30+
$0.9517
100+
$0.8323
500+
$0.7775
1000+
$0.7533
Related Products
Welcome back, may I help you?