
* Images are for reference only
1N5398
Extended
- Manufacturer
- GD
- MFR.Part #
- 1N5398
- JLCPCB Part #
- C256518
- Package
- DO-15
- Description
- -65℃~+175℃ 1.4V@1.5A 1.5A 50A 5uA@800V 800V DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 482
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0186
600+
$0.0158
3000+
$0.0123
9000+
$0.0108
21000+
$0.0100
39000+
$0.0099
81000+
$0.0098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?