
* Images are for reference only
UF4006
Extended
- Manufacturer
- GD
- MFR.Part #
- UF4006
- JLCPCB Part #
- C256521
- Package
- DO-41
- Description
- -65℃~+150℃ 1.7V@1A 1A 30A 5uA 75ns 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 421
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0213
600+
$0.0183
5000+
$0.0163
10000+
$0.0147
20000+
$0.0138
40000+
$0.0136
80000+
$0.0135
Related Products
Welcome back, may I help you?