
* Images are for reference only
USB4135-GF-A
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- USB4135-GF-A
- JLCPCB Part #
- C5438410
- Package
- SMD
- Description
- -30℃~+85℃ 1 3A 48V 6P Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1095
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 672
In-stock Item Pricing
Qty Unit Price
1+
$0.8877
10+
$0.7105
30+
$0.6219
100+
$0.5333
500+
$0.4801
1200+
$0.4527
Related Products
Welcome back, may I help you?