
* Images are for reference only
BG125-11-A-1-1-0440-N-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG125-11-A-1-1-0440-N-D
- JLCPCB Part #
- C5558401
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 11P 2.54mm 250V 3A 5mm Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4260
200+
$0.5695
500+
$0.5501
1000+
$0.5421
Related Products
Welcome back, may I help you?