* Images are for reference only
BF121-06-A-0-L-C
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF121-06-A-0-L-C
- JLCPCB Part #
- C7220234
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double row Gold 2A 6P -40℃~+105℃ 250V Brick nogging 2.2mm SMD,P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BF121-06-A-0-L-C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BF121-06-A-0-L-C technical specifications, attributes, and parameters.
BF121-06-A-0-L-C symbol, PCB footprint from the free EasyEDA PCB design tool.
BF121-06-A-0-L-C datasheets or manufacturer documentation.
Datasheet: BF121-06-A-0-L-C Datasheet (PDF)
Unavailable
Featured Products
-
BD030-30-A-A-0200-0300-L-G
Global Connector Technology
$2.418
-
BD030-54-A-A-0350-0300-L-G
Global Connector Technology
$4.2015
-
BC070-23-A-1-L-D
Global Connector Technology
$3.0705
-
BG055-21A-1-0450-0530-0350-L-D
Global Connector Technology
$1.398
-
BG125-24-A-1-1-0440-N-D
Global Connector Technology
$2.7945
-
BF040-20A-B2-0400-0260-0483-LD
Global Connector Technology
$2.7405