
* Images are for reference only
GBU410-SL
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- GBU410-SL
- JLCPCB Part #
- C22387217
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@4A 120A 1kV 4A 5uA Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1744
50+
$0.1370
150+
$0.1209
500+
$0.1009
2500+
$0.0920
5000+
$0.0867
Related Products
Welcome back, may I help you?