
* Images are for reference only
GBPC3506W
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBPC3506W
- JLCPCB Part #
- C781023
- Package
- GBPC-W
- Description
- -55℃~+150℃@(Tj) 1.1V@17.5A 10uA@600V 35A 400A 600V Single-Phase Rectifier GBPC-W Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.3259
10+
$1.1035
50+
$0.9376
100+
$0.8007
500+
$0.7395
1000+
$0.7121
Related Products
Welcome back, may I help you?