
* Images are for reference only
GBP210
Extended
- Manufacturer
- SEP
- MFR.Part #
- GBP210
- JLCPCB Part #
- C5127086
- Package
- GBP
- Description
- -55℃~+150℃ 1V@2A 1kV 2A 50A 5uA@1kV Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
100+
$0.0609
500+
$0.0487
1000+
$0.0431
5000+
$0.0387
10000+
$0.0365
Related Products
Welcome back, may I help you?