
* Images are for reference only
GBJ608
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBJ608
- JLCPCB Part #
- C780994
- Package
- 6KBJ
- Description
- -55℃~+150℃ 175A 1V@3A 5uA@800V 6A 800V Single-Phase Rectifier 6KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 743
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.5123
10+
$0.4141
30+
$0.3174
105+
$0.2659
495+
$0.2417
1500+
$0.2272
Related Products
Welcome back, may I help you?