
* Images are for reference only
GBJ2510
Extended
- Manufacturer
- LangJie
- MFR.Part #
- GBJ2510
- JLCPCB Part #
- C7450415
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@12.5A 1kV 25A 420A 5uA Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.4117
10+
$0.3232
30+
$0.2863
250+
$0.2380
500+
$0.2171
1000+
$0.2043
Related Products
Welcome back, may I help you?