
* Images are for reference only
GAQY414S
Extended
- Manufacturer
- SUPSiC
- MFR.Part #
- GAQY414S
- JLCPCB Part #
- C19188667
- Package
- SOP-4
- Description
- -40℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 1.2V 120mA 2.5kV 20us 20Ω 400V 500us 50mA 550mW AC,DC SOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 163
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$1.3194
10+
$1.1003
30+
$0.9795
100+
$0.8426
500+
$0.7620
1000+
$0.7346
Related Products
Welcome back, may I help you?