



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | SUPSiC | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.5V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 33A | |
| Reverse Leakage Current (Ir) | 250uA@1200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC4D10120A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | SUPSiC | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.5V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 33A | |
| Reverse Leakage Current (Ir) | 250uA@1200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC4D10120A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC4D10120A datasheets or manufacturer documentation.
Datasheet: GC4D10120A Datasheet (PDF)
The GC4D10120A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.