
* Images are for reference only
15ACEW_09S4
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 15ACEW_09S4
- JLCPCB Part #
- C6977051
- Package
- DIP,47.6x26.8mm
- Description
- 1 1.67A 15W 84% 85VAC~305VAC 9V DIP,47.6x26.8mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3063
210+
$10.8956
490+
$10.5324
1015+
$10.3524