This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S8W_2415S1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S8W_2415S1.5RP
JLCPCB Part #
C7169010
Package
SIP,22x9.5mm
Description
1 1.5kV 15V 18V~36V 1W 67mA 79% SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8981
198+ $7.9394
506+ $7.6750
990+ $7.5435

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons