
* Images are for reference only
QS4E_4809S3U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QS4E_4809S3U
- JLCPCB Part #
- C6257337
- Package
- SIP,11.7x6mm
- Description
- 1 249mW 27.7mA 3kV 43.2V~52.8V 54% 9V SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9429
210+
$7.1599
504+
$6.9206
1008+
$6.8017
Welcome back, may I help you?