
* Images are for reference only
5DCPE_05S4
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 5DCPE_05S4
- JLCPCB Part #
- C5516186
- Package
- DIP,70x48mm
- Description
- -40℃~+70℃ 1 100V~1kV 1A 200mVp-p 4kV 5V 5W 6000uF 72% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,70x48mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.6391
200+
$23.7970
500+
$23.0022
1000+
$22.6088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?