
* Images are for reference only
40DAWE_4815S1.5
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 40DAWE_4815S1.5
- JLCPCB Part #
- C6389303
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 15V 2.667A 36V~75V 40W 91% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.6386
209+
$26.5895
494+
$25.7019
1007+
$25.2629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →