This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2T16WE_2403S1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2T16WE_2403S1.5RP
JLCPCB Part #
C5487049
Package
SMD-6P,24.1x14.4mm
Description
1 1.5kV 1.65W 18V~36V 3.3V 500mA 73% SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.0611
200+ $11.1964
400+ $10.8227
1000+ $10.6375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons