This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2S7B_0505S6UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2S7B_0505S6UP
JLCPCB Part #
C5495811
Package
SIP,19.5x9.8mm
Description
1 2W 4.5V~5.5V 400mA 5V 6kV 78% Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.2841
200+ $8.8928
500+ $8.5957
1000+ $8.4479

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons