This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20DAW8_3612S1.6

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
20DAW8_3612S1.6
JLCPCB Part #
C7171440
Package
DIP,50.8x25.4mm
Description
1 1.667A 1.6kV 12V 20W 91% 9V~75V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $144.8649
200+ $57.8021
500+ $55.8716
1000+ $54.9160
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons