
* Images are for reference only
1S8W4_4815D2RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S8W4_4815D2RP
- JLCPCB Part #
- C5490849
- Package
- SIP,21.8x9.2mm
- Description
- 15V 18V~75V 2 2kV 33mA 81% 990mW SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.4832
207+
$17.3509
506+
$16.7714
989+
$16.4840
Welcome back, may I help you?