
0.1MD4A_1203S1.5U
- Manufacturer
- MFR.Part #
- 0.1MD4A_1203S1.5U
- JLCPCB Part #
- C6026179
- Package
- DIP,9.4x8.8mm
- Description
- 1 1.5kV 10.8V~13.2V 3.3V 30mA 50% 99mW DIP,9.4x8.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,9.4x8.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 30mA | |
| Output Power | 99mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 50% | |
| Length | 9.4mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 100kHz | |
| Height | 6.35mm | |
| Features | Short Circuit Protection | |
| Width | 8.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
0.1MD4A_1203S1.5U
Extended- Manufacturer
- MFR.Part #
- 0.1MD4A_1203S1.5U
- JLCPCB Part #
- C6026179
- Package
- DIP,9.4x8.8mm
- Description
- 1 1.5kV 10.8V~13.2V 3.3V 30mA 50% 99mW DIP,9.4x8.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0.1MD4A_1203S1.5U
Extended- Manufacturer
- MFR.Part #
- 0.1MD4A_1203S1.5U
- JLCPCB Part #
- C6026179
- Package
- DIP,9.4x8.8mm
- Description
- 1 1.5kV 10.8V~13.2V 3.3V 30mA 50% 99mW DIP,9.4x8.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0.1MD4A_1203S1.5U Specifications
0.1MD4A_1203S1.5U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,9.4x8.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 30mA | |
| Output Power | 99mW | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Non-regulated type | |
| Conversion Efficiency | 50% | |
| Length | 9.4mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Frequency | 100kHz | |
| Height | 6.35mm | |
| Features | Short Circuit Protection | |
| Width | 8.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.1MD4A_1203S1.5U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0.1MD4A_1203S1.5U Documents
0.1MD4A_1203S1.5U datasheets or manufacturer documentation.
Datasheet: 0.1MD4A_1203S1.5U Datasheet (PDF)
0.1MD4A_1203S1.5U Schematic Symbol & PCB Footprint
The 0.1MD4A_1203S1.5U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.