This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7WB_1224S3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7WB_1224S3RP
JLCPCB Part #
C6396031
Package
SIP,19.5x7.1mm
Description
1 1W 24V 3kV 42mA 80% 9V~18V Short Circuit Protection SIP,19.5x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.0897
200+ $10.0111
500+ $9.6776
1000+ $9.5116
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons