
* Images are for reference only
1S7WB_1209S3RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7WB_1209S3RP
- JLCPCB Part #
- C7168967
- Package
- SIP,19.5x7.1mm
- Description
- 1 112mA 1W 3kV 75% 9V 9V~18V SIP,19.5x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9973
200+
$9.9742
500+
$9.6419
1000+
$9.4766
Welcome back, may I help you?