This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7B_2412S6UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7B_2412S6UP
JLCPCB Part #
C6074400
Package
SIP,19.5x9.8mm
Description
1 12V 1W 21.6V~26.4V 6kV 80% 84mA Short Circuit Protection、Over Current Protection、Overvoltage protection、Overheat protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4852
200+ $6.9768
500+ $6.7439
1000+ $6.6283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons