
* Images are for reference only
1S7A_2409S1RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7A_2409S1RP
- JLCPCB Part #
- C5490776
- Package
- SIP,19.6x6mm
- Description
- 1 111mA 1kV 22.8V~25.2V 68% 999mW 9V SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4840
200+
$4.9814
500+
$4.8152
1000+
$4.7329
Related Products
Welcome back, may I help you?