
* Images are for reference only
1D8E_1509S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1D8E_1509S1U
- JLCPCB Part #
- C6073352
- Package
- DIP,12.7x10.2mm
- Description
- 1 111.1mA 13.5V~16.5V 1W 1kV 74% 9V Short Circuit Protection、Overvoltage protection DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1225
195+
$3.6407
507+
$3.5186
1014+
$3.4591
Welcome back, may I help you?