
* Images are for reference only
1D14A_050505DS3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1D14A_050505DS3UP
- JLCPCB Part #
- C5484729
- Package
- DIP,19.6x9.9mm
- Description
- 2 3kV 4.5V~5.5V 5V 70% 995mW 99mA、100mA DIP,19.6x9.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5585
200+
$6.6074
500+
$6.3873
1000+
$6.2781
Welcome back, may I help you?