This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T10A1_1212D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T10A1_1212D3UP
JLCPCB Part #
C5491229
Package
SMD-6P,15.2x8.5mm
Description
10.8V~13.2V 12V 1W 2 3kV 42mA 83% SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9314
200+ $3.5643
500+ $3.4457
1000+ $3.3864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons