
* Images are for reference only
15DPW_2403S1.6
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 15DPW_2403S1.6
- JLCPCB Part #
- C7164157
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.6kV 13W 18V~36V 3.3V 4A 87% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.1611
195+
$42.7582
495+
$41.3304
1005+
$40.6237
Welcome back, may I help you?