This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15DMWE4_4803S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15DMWE4_4803S1.5
JLCPCB Part #
C7164149
Package
DIP,25.4x25.4mm
Description
1 1.5kV 13W 18V~75V 3.3V 4A 88% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.3542
209+ $19.6935
494+ $19.0351
1007+ $18.7106

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons