This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15DAWE_4824S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
15DAWE_4824S1.5
JLCPCB Part #
C5475449
Package
DIP,50.8x25.4mm
Description
1 1.5kV 15W 24V 36V~75V 625mA 89% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.2650
209+ $11.2777
494+ $10.9015
1007+ $10.7150

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons